|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC191-0562-003
Manufacturer Part #:

IC191-0562-003

Manufacturer:

Description:
IC & Component Sockets 56Pin TSOP Burn-in Skt 0.50 pitch
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC191-0562-003 Datasheet IC191-0562-003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 56 Position
Termination Style: SMD/SMT
Pitch: 0.5 mm
Contact Plating: Gold
Series: IC191
Packaging: Bulk
Brand: Yamaichi Electronics
Mounting Style: -
Operating Temperature Range: - 40 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,615
BOXSTCK1A32WFC Embedded Box Computers 55
5-1814832-1 RF Connectors / Coaxial Connectors 8,996
PCM12SMTR Slide Switches 9,901
CB3LV-3C-7M3728 Standard Clock Oscillators 790
376 PCB Holders & Vises 4
ADP151AUJZ-2.5-R7 Linear Voltage Regulators 3,457
300 PCB Holders & Vises 16
IC51-0444-400 IC & Component Sockets 27
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.77
5:
$60.47
10:
$57.50
25:
$53.96

To add to a project, please Log In.

100173707 157093266 172639243 143080215 167858023