Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC149-144-045-B5
Manufacturer Part #:

IC149-144-045-B5

Manufacturer:

Description: Test & Burn-In Sockets 144pin 0.5 pitch QFP IC Skt
Lifecycle: New At Mouser
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 144
Pitch: 0.5 mm
Mounting Style: SMD/SMT
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $166.71
  5: $145.54
  10: $132.89
  25: $125.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO122JP
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.31
74ACT541MTCX
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.47
LCMXO2-1200HC-4TG144C
FPGA - Field Programmable Gate Array 1280 LUTs 108 ...
Lattice
1: $8.75
IC149-100-025-B5
Test & Burn-In Sockets 100pin 0.5 pitch QFP IC Skt
Yamaichi Electronics
1: $101.78
MAX6328XR29+T
Supervisory Circuits 3-Pin uPower Reset Circuit
Maxim Integrated
1: $2.43
SN105125DBVR
Low Dropout Regulators - LDO Single-Output 150-mA ...
Texas Instruments
1: $1.02
EVQ-PAC04M
Tactile Switches FLAT ACT 1NF 6x6x4.3mm
Panasonic Electronic Components
1: $0.25
MF1/2ECT52R4993B
Metal Film Resistors - Through Hole 1/2 WATT 499K ...
KOA Speer
1: $1.56
74LCX541MTCX
Buffers & Line Drivers Octal Buff/Line Drv
Fairchild Semiconductor
1: $0.61
Q3-0.005-00-101
Thermal Interface Products Q-PAD PWR MOD .005 2.50 ...
Bergquist Company
1: $0.72
ERA-3AEB302V
Thin Film Resistors - SMD 0603 1/10W 3Kohms
Panasonic Electronic Components
1: $0.51
C1608X7R1H473K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
PIC10F322-I/P
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O ...
Microchip Technology
1: $0.80
1N4731A
Zener Diodes 4.3V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
TL084CPWR
Operational Amplifiers - Op Amps Quad JFET Neg Inp ...
Texas Instruments
1: $0.27
ERA-3AEB243V
Thin Film Resistors - SMD 0603 1/10W 24Kohms
Panasonic Electronic Components
1: $0.51
ELJ-FC5R6JF
Fixed Inductors 5.6UH 5% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.27
SSL-LX5093GD
Standard LEDs - Through Hole Green, 568nm Diffused
Lumex
1: $0.11
1761607-7
Headers & Wire Housings 100X100 HDR 2X010P R/A LOW ...
TE Connectivity / AMP
1: $5.14
ERJ-3GEYJ331V
Thick Film Resistors - SMD 0603 330ohms 5% Tol
Panasonic Electronic Components
5000: $0.00

143649326