|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC149-100-025-B5
Manufacturer Part #:

IC149-100-025-B5

Manufacturer:

Description:
IC & Component Sockets 100pin 0.5 pitch QFP IC Skt
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC149-100-025-B5 Datasheet IC149-100-025-B5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: QFP Sockets
Number of Positions: 100 Position
Termination Style: SMD/SMT
Pitch: 0.5 mm
Contact Plating: Gold
Series: IC149
Packaging: Bulk
Brand: Yamaichi Electronics
Mounting Style: -
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,901
TJA1050T/CM,118 CAN Interface IC 11,698
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
TPS92602QPWPRQ1 LED Lighting Drivers 1,335
MBR0540 Schottky Diodes & Rectifiers 12,692
NTCS0805E3103JMT NTC Thermistors 28,016
TPS73701DRBR LDO Voltage Regulators 11,946
F931A106MAA Tantalum Capacitors - Solid SMD 22,539
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.78
5:
$88.73
10:
$80.54
25:
$67.98
50:
$61.42

To add to a project, please Log In.

143649326 172639243 143080215 167858023