|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC149-044-052-B5
Manufacturer Part #:

IC149-044-052-B5

Manufacturer:

Description:
IC & Component Sockets 44pin 0.8 pitch QFP IC Skt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: QFP Sockets
Number of Positions: 44 Position
Termination Style: SMD/SMT
Pitch: 0.8 mm
Contact Plating: Gold
Series: IC149
Brand: Yamaichi Electronics
Mounting Style: -
Operating Temperature Range: - 25 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M2012SS1W01 Toggle Switches 1,106
2N6042G Darlington Transistors 1,232
BDX54CG Darlington Transistors 292
2SD1223(TE16L1,NQ) Bipolar Transistors - BJT 942
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.09
5:
$39.31
10:
$36.33
25:
$31.75

To add to a project, please Log In.

143649326 143080215 167858023 172639243