|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-FUS008U-9000-0
Manufacturer Part #:

FUS008U-9000-0

Manufacturer:

Description:
Memory Card Connectors MICRO SIM CARD HINGE TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Brand: Yamaichi Electronics
Contact Material: Phosphor Bronze
Contact Plating: Nickel over Gold
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Series: FUS008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608S601ATD25 EMI Filter Beads, Chips & Arrays 55,428
B240AQ-13-F Schottky Diodes & Rectifiers 4,138
B57703M103G40 NTC Thermistors 18,644
M95M01-RMN6TP EEPROM 3,184
TPS54140DGQR Voltage Regulators - Switching Regulators 5,233
MAX17048G+T10 Battery Management 5,797
MAX485ESA+ RS-422/RS-485 Interface IC 2,575
MAX6818EAP+T Supervisory Circuits 1,254
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 449,319
Real Time Availability
Stock:
505 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.46
10:
$1.34
25:
$1.18
50:
$1.09
100:
$0.954
250:
$0.821
500:
$0.776
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.776

To add to a project, please Log In.

117662665 157460321 143080215 167858023 172639243