Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FUS006-8500-0
Manufacturer Part #:

FUS006-8500-0

Manufacturer:

Description: Memory Card Connectors MICRO SIM CARD PULL & EJECT TYPE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Mounting Style: SMD/SMT
Number of Contacts: 6
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Mounting Type: Top
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
899 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.53
  10: $1.40
  25: $1.24
  50: $1.14
  100: $0.997
  250: $0.859
  500: $0.814
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.814

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FMS006-5000-0
Memory Card Connectors TOP MOUNT SIM CARD MANUAL T ...
Yamaichi Electronics
1: $1.36
FMS006-3810-0
Memory Card Connectors REVERSE MOUNT SIM CARD TRAY
Yamaichi Electronics
1: $1.77
78727-0001
Memory Card Connectors MICRO SIM 1.40MM HT PUSH/PU ...
Molex
1: $1.18
PJS008-2130-0
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH ...
Yamaichi Electronics
1: $2.66
78723-1001
Memory Card Connectors MICRO SIM 1.35MM HT PUSHPUL ...
Molex
1: $1.03
44828-1162
I/O Connectors HANDYLINK RECPT 16P
Molex
1: $3.02
LM3480IM3-3.3/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
LQW15AN10NG00D
Fixed Inductors 10 NH +-.2NH
Murata Electronics
1: $0.29
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
SST25VF080B-80-4I-SAE
Flash 2.7V to 3.6V 8Mbit SPI Serial Flash
Microchip Technology
1: $1.24
TLN6228M006R0055
Tantalum Capacitors - Solid SMD Tol 20% Pulse Cap ...
AVX
1: $7.92
SF50S006V4AR1500
Memory Card Connectors 6P 1.2MM MICRO SIM LEFT SID ...
JAE Electronics
1: $3.85
SF50S006V4CR1500
Memory Card Connectors 6P 1.2MM MICRO SIM RIGHT SI ...
JAE Electronics
1: $4.15
78646-3001
Memory Card Connectors MICRO SIM CON ASSY 1.45HT P ...
Molex
1: $1.03
TPS73533DRBT
Low Dropout Regulators - LDO Sgl Out,500mA,Fixed L ...
Texas Instruments
1: $1.58
SCGD1B0201
Memory Card Connectors Push-push TYP HT 1.25mm SMD ...
ALPS
1: $1.19

117662665 157460321