Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FPS009-4200-0
Manufacturer Part #:

FPS009-4200-0

Manufacturer:

Description: Automotive Connectors AUTO GRADE STD MNT SD CARD PUSH-LOCK
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Mounting Style: SMD/SMT
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 0.5 A
Insulation Resistance: 500 MOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 363 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.88
  10: $2.64
  25: $2.34
  50: $2.15
  100: $1.88
  250: $1.62
  500: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-GM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.54
FPS009-2960-0
Memory Card Connectors SD CARD REVERSE MNT PUSH-PU ...
Yamaichi Electronics
1: $2.02
FPS009-2970-0
Memory Card Connectors REVERSE MNT SD CARD PUSH-PU ...
Yamaichi Electronics
1: $2.67
PCF8885TS/1,118
Proximity Sensors Capacitive 8-channel proximity s ...
NXP Semiconductors
1: $2.50
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
MAX976EUA+
Comparator ICs Dual High Speed Comparator
Maxim Integrated
1: $5.98
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $1.94
INA214AIDCKT
Current & Power Monitors & Regulators Hi/Lo-Side B ...
Texas Instruments
1: $1.82
SCDA7A0101
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21
BLM21PG220SN1D
EMI Filter Beads, Chokes & Arrays 0805 22 OHM
Murata Electronics
1: $0.30
RN731ETTP1001B25
Thin Film Resistors - SMD 1/16W 1Kohm 0.1% 25ppm
KOA Speer
1: $0.50
1367073-1
I/O Connectors SFP 20P SMT ASSY
TE Connectivity / AMP
1: $1.75
04023C103JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.34
DM1B-DSF-PEJ(22)
Memory Card Connectors SD MEM CARD CONN SMT RA REV ...
Hirose Connector
1: $3.24
DM1AA-SF-PEJ(72)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $4.07
FPS009-2901-0
Memory Card Connectors SD CARD STANDARD MNT PUSH-P ...
Yamaichi Electronics
1: $1.31

132632562 117662665