|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-FPS009-2970-0
Manufacturer Part #:

FPS009-2970-0

Manufacturer:

Description:
Memory Card Connectors REVERSE MNT SD CARD PUSH-PUSH TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Height: 2.85 mm
Housing Material: Plastic
Insertion - Extraction Style: Push-Push
Insulation Resistance: 100 MOhms
Mounting Type: Reverse
Packaging: Reel
Series: FPS
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,345
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,935
CYCLONEMAX Programmers - Processor Based 22
NUCLEO-F411RE Development Boards & Kits - ARM 205
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
MSP-EXP430G2 Development Boards & Kits - MSP430 2,006
1N5822 Schottky Diodes & Rectifiers 8,848
LD1117ADT33TR LDO Voltage Regulators 4,544
MOCD207M Transistor Output Optocouplers 7,326
Real Time Availability
Stock:
328 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 328 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.67
10:
$2.45
25:
$2.16
50:
$2.05
100:
$1.79
250:
$1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$1.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117662665 129038474 110691535 106846875 143080215 153391216 167858023 172639243 199122580 106044740 107849648 113320547 129618283 141028558 142012556 186223285