Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FPS009-2960-0
Manufacturer Part #:

FPS009-2960-0

Manufacturer:

Description: Memory Card Connectors SD CARD REVERSE MNT PUSH-PUSH
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Mounting Style: SMD/SMT
Number of Contacts: 9
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Mounting Type: Reverse
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
595 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.85
  25: $1.64
  50: $1.51
  100: $1.32
  250: $1.14
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $1.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6472H
Motor / Motion / Ignition Controllers & Drivers Mo ...
STMicroelectronics
1: $9.95
FPS009-2970-0
Memory Card Connectors REVERSE MNT SD CARD PUSH-PU ...
Yamaichi Electronics
1: $2.67
FPS009-4200-0
Automotive Connectors AUTO GRADE STD MNT SD CARD P ...
Yamaichi Electronics
1: $2.88
MK40DX256VLL7
ARM Microcontrollers - MCU KINETIS 256K USB+SLCD
Freescale Semiconductor
1: $8.34
CSD18504KCS
MOSFET 40V N-Ch NexFET Pwr MOSFET
Texas Instruments
1: $1.41
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
SCDA7A0101
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
LM258ADR
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.16
3261
Plastic Hardware 3/4" BLACK SEALING WASHER
Heyco
1: $0.73
FPS009-2901-0
Memory Card Connectors SD CARD STANDARD MNT PUSH-P ...
Yamaichi Electronics
1: $1.31
FPS009-2900-0
Memory Card Connectors TOP MOUNT SD CARD PUSH-PUSH ...
Yamaichi Electronics
1: $1.33

117662665 129038474