Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FPS009-2901-0
Manufacturer Part #:

FPS009-2901-0

Manufacturer:

Description: Memory Card Connectors SD CARD STANDARD MNT PUSH-PUSH
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Mounting Style: SMD/SMT
Number of Contacts: 9
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2465 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.31
  10: $1.20
  25: $1.06
  50: $0.98
  100: $0.858
  250: $0.738
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.698

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPS009-4200-0
Automotive Connectors AUTO GRADE STD MNT SD CARD P ...
Yamaichi Electronics
1: $2.88
FPS009-2970-0
Memory Card Connectors REVERSE MNT SD CARD PUSH-PU ...
Yamaichi Electronics
1: $2.67
FPS009-2960-0
Memory Card Connectors SD CARD REVERSE MNT PUSH-PU ...
Yamaichi Electronics
1: $2.02
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
62684-401100ALF
FFC & FPC Connectors 40P LOWER SIDE ENTRY W/O CABL ...
FCI
1: $0.63
SCDA7A0101
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
1825027-5
Pushbutton Switches R/A 160G PUSHBUTTON TACT SWITC ...
TE Connectivity
1: $0.11
DM1B-DSF-PEJ(22)
Memory Card Connectors SD MEM CARD CONN SMT RA REV ...
Hirose Connector
1: $3.24
DM1AA-SF-PEJ(72)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $4.07
CC0805KKX7R8BB474
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF ...
Yageo
3000: $0.02

129038474 117662665