Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FPS009-2900-0
Manufacturer Part #:

FPS009-2900-0

Manufacturer:

Description: Memory Card Connectors TOP MOUNT SD CARD PUSH-PUSH TYPE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Mounting Style: SMD/SMT
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Height: 2.8 mm
Housing Material: Plastic
Insertion - Extraction Style: Push-Push
Insulation Resistance: 100 MOhms
Mounting Type: Top
Series: FPS009
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.33
  10: $1.23
  25: $1.08
  50: $1.03
  100: $0.902
  250: $0.776
  500: $0.711

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPS009-2970-0
Memory Card Connectors REVERSE MNT SD CARD PUSH-PU ...
Yamaichi Electronics
1: $2.67
FPS009-2960-0
Memory Card Connectors SD CARD REVERSE MNT PUSH-PU ...
Yamaichi Electronics
1: $2.02
FPS009-3202-BL
Memory Card Connectors SD CARD STANDARD MNT MANUAL
Yamaichi Electronics
1: $1.38
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
1829358
Pluggable Terminal Blocks 3.81mm 3P HDR W/FLG FEED ...
Phoenix Contact
1: $4.44
MDP-0
Test Plugs & Test Jacks BANANA PLUG - BLACK BU-002 ...
Pomona Electronics
1: $2.99
564R30GAT15
Ceramic Disc Capacitors 150pF 3Kvolts 20%
Vishay/Cera-Mite
1: $0.53
SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PU ...
3M Electronic Solutions Division
1: $2.30
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
LP2950CZ-3.3RAG
Low Dropout Regulators - LDO 3.3V 100mA Low Power
ON Semiconductor
1: $0.81
ERJ-M03NF10MV
Current Sense Resistors - SMD 0603 0.01ohms 1% Tol
Panasonic Electronic Components
1: $0.90
B3F-1050
Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.29
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
LM321MF/NOPB
Operational Amplifiers - Op Amps LOW PWR SGL OP AM ...
Texas Instruments
1: $0.37
450-BA761
Knobs & Dials BLK/WHT 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
L7915CV-DG
Linear Regulators - Standard NEG Voltage Reg IC 3- ...
STMicroelectronics
1: $0.51
FES16JT-E3/45
Rectifiers 16 Amp 600 Volt
Vishay Semiconductors
1: $1.25
SSSS91A600
Slide Switches Horizontal/1Pole 3Positions
ALPS
1: $0.59
SMAJ13CA
TVS Diodes - Transient Voltage Suppressors 13Vr 40 ...
Littelfuse
1: $0.47
LHL08TB102J
Fixed Inductors INDCTR RADIAL STD 1000uH 5%
Taiyo Yuden
1: $0.36

117662665 129038474 110691535