Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-FMS006U-3100-0
Manufacturer Part #:

FMS006U-3100-0

Manufacturer:

Description: Memory Card Connectors SIM CARD STANDARD MNT MANUAL
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Number of Contacts: 6
Current Rating: 1 A
Voltage Rating: 250 V
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Mounting Type: Top
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  10: $0.74
  25: $0.65
  50: $0.60
  100: $0.525
  250: $0.452
  500: $0.426

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FMS006-5000-0
Memory Card Connectors TOP MOUNT SIM CARD MANUAL T ...
Yamaichi Electronics
1: $1.36
FMS006-2610-0
Memory Card Connectors STANDARD MOUNT SIM CARD PUS ...
Yamaichi Electronics
1: $1.65
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
LM2576S-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.52
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
B72530T300K62
Varistors 1210 30V 300A 1000pF CT1210K30G
EPCOS
1: $0.56
PIC18F67J11-I/PT
8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 ...
Microchip Technology
1: $3.35
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
24AA1025-I/SM
EEPROM 1024K 128KX8 1.8V SER EE
Microchip Technology
1: $3.60
MAX3223ECPWR
RS-232 Interface IC 3-5V MultiCh Line Driver/Recei ...
Texas Instruments
1: $2.19
FPF1038UCX
Power Switch ICs - Power Distribution Low On-Res S ...
Fairchild Semiconductor
1: $0.75
SRR1280-330M
Fixed Inductors 33uH 20%
Bourns
1: $1.00
67910-5700
PCI Express / PCI Connectors 0.8MM PITCH MINI PCI ...
Molex
1: $4.15
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
EXV227M035A9PAA
Aluminum Electrolytic Capacitors - SMD 220uF 35 Vo ...
Kemet
1: $1.09
ERJ-1TRQF1R0U
Thick Film Resistors - SMD 2512 1.0ohms 1% Tol
Panasonic Electronic Components
1: $0.66
ERA-3AEB822V
Thin Film Resistors - SMD 0603 1/10W 8.2Kohms
Panasonic Electronic Components
1: $0.51

117662665