|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-FMS006-5000-0
Manufacturer Part #:

FMS006-5000-0

Manufacturer:

Description:
Memory Card Connectors TOP MOUNT SIM CARD MANUAL TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Insulation Resistance: 500 MOhms
Mounting Type: Top
Packaging: Reel
Series: FMS006
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
48037-2200 USB Connectors 7,532
AD9854ASTZ Data Acquisition ADCs/DACs - Specialized 132
ANT-315-CW-HWR-SMA Antennas 226
0896FB15A0100E Signal Conditioning 20,357
FMS006-5100-0 Memory Card Connectors 632
78646-3001 Memory Card Connectors 3,581
FMS006-2610-0 Memory Card Connectors 895
Real Time Availability
Stock:
740 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.25
25:
$1.10
50:
$1.01
100:
$0.884
250:
$0.76
500:
$0.724
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.724
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111819370 172639243 143080215 167858023