|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-FMS006-3810-0
Manufacturer Part #:

FMS006-3810-0

Manufacturer:

Description:
Memory Card Connectors REVERSE MOUNT SIM CARD TRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.65 mm
Housing Material: Plastic
Insulation Resistance: 500 MOhms
Mating Cycles: 5000
Mounting Type: Reverse
Packaging: Reel
Series: FMS006
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTM7740G Motor / Motion / Ignition Controllers & Drivers 1,063
BTM7752G Motor / Motion / Ignition Controllers & Drivers 2,082
47023-0001 Memory Card Connectors 1,979
FMA006-3800-0 Memory Card Connectors 240
47388-3001 Memory Card Connectors 3,885
Real Time Availability
Stock:
1,065 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1065 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.77
10:
$1.63
25:
$1.44
50:
$1.32
100:
$1.16
250:
$0.994
500:
$0.944
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.944
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184267299 167858023 143080215 172639243