|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-FMS006-2610-0
Manufacturer Part #:

FMS006-2610-0

Manufacturer:

Description:
Memory Card Connectors STANDARD MOUNT SIM CARD PUSH-PUSH TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.95 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Mounting Type: Top
Packaging: Reel
Series: FMS006
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,277
TPS54332DDAR Voltage Regulators - Switching Regulators 4,591
GRM155R71H471KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 356,649
MMBT2222ALT1G Bipolar Transistors - BJT 109,795
08053C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,424
SL43-E3/57T Schottky Diodes & Rectifiers 2,916
SSC54-E3/9AT Schottky Diodes & Rectifiers 4,753
TMK325B7105KD-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,115
ERJ-6ENF1022V Thick Film Resistors - SMD 32,658
CRCW120610K0JNEA Thick Film Resistors - SMD 105,790
Real Time Availability
Stock:
870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.52
25:
$1.34
50:
$1.23
100:
$1.08
250:
$0.926
500:
$0.879
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.879
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

190841617 143080215 167858023 172639243