|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-CNU010S-016-0001
Manufacturer Part #:

CNU010S-016-0001

Manufacturer:

Description:
I/O Connectors 16 P 0.4MM FEMALE BOARD TO BOARD
Mouser Online Catalog Page 1,528, Mouser Online Catalog
PDF Page 1,528, PDF Catalog Page
CNU010S-016-0001 Datasheet CNU010S-016-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Gender: Female
Pitch: 0.4 mm
Contact Plating: Nickel over Gold
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: CNU010
Brand: Yamaichi Electronics
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
5:
$0.82
10:
$0.777
25:
$0.70
50:
$0.604
100:
$0.519
200:
$0.452

To add to a project, please Log In.

169831791 172639243 143080215 167858023