|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-CN121S-056-0001
Manufacturer Part #:

CN121S-056-0001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP4 Host Connector
Mouser Online Catalog Page 1,643, Mouser Online Catalog
PDF Page 1,643, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Plug Connectors
Number of Positions: 56 Position
Number of Ports: 1
Mounting Style: Cable
Series: CN121-056
Brand: Yamaichi Electronics
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,818
CRCW06031K00FKEA Thick Film Resistors - SMD 495,644
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 168,967
CN121G-056-0002 Modular Connectors / Ethernet Connectors 94
CN121F-056-0001 Heat Sinks 83
CN121C-056-0001 Modular Connectors / Ethernet Connectors 10
MAX6467US22D3+T Supervisory Circuits 900
29L472C Fixed Inductors 323
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$111.85
2:
$97.64
5:
$89.16
10:
$84.28

To add to a project, please Log In.

160585370 109165076 167858023 143080215 140231818 172639243