|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-CN121P-104-0002
Manufacturer Part #:

CN121P-104-0002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP2 Plug Conn (PCB of 1.60mm)
Mouser Online Catalog Page 1,528, Mouser Online Catalog
PDF Page 1,528, PDF Catalog Page
CN121P-104-0002 Datasheet CN121P-104-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Plug Connectors
Number of Positions: 24 Position
Number of Ports: 1
Mounting Style: Cable
Color: Black
Series: CN121-104
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Pitch: 0.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U99-B104-200T I/O Connectors 365
CN121P-104-0003 Modular Connectors / Ethernet Connectors 17
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$253.77
2:
$221.52
5:
$202.25
10:
$191.18

To add to a project, please Log In.

116440548 140231818 143080215 167858023 109165076 172639243