|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-CN121P-056-0002
Manufacturer Part #:

CN121P-056-0002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP4 Plug Connector
Mouser Online Catalog Page 1,643, Mouser Online Catalog
PDF Page 1,643, PDF Catalog Page
CN121P-056-0002 Datasheet CN121P-056-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Plug Connectors
Number of Positions: 10 Position
Number of Ports: 1
Series: CN121-056
Brand: Yamaichi Electronics
Pitch: 0.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U98-C121-10C1 I/O Connectors 140
U98-B121-1001 I/O Connectors 131
U99-B104-200T I/O Connectors 365
CN121S-056-0001 Modular Connectors / Ethernet Connectors 7
CN121C-104-0002 Modular Connectors / Ethernet Connectors 108
CN121C-056-0002 Modular Connectors / Ethernet Connectors 44
CN121G-056-0002 Modular Connectors / Ethernet Connectors 100
CN121F-056-0001 Heat Sinks 89
CN121C-056-0001 Modular Connectors / Ethernet Connectors 10
U98-B221-1001 I/O Connectors 10
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.60
2:
$99.17
5:
$90.55
10:
$85.60

To add to a project, please Log In.

160585370 109165076 167858023 172639243 140231818 143080215