Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-CN121G-056-0002
Manufacturer Part #:

CN121G-056-0002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP4 Single-Port Cover
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Number of Ports: 1
Mounting Style: Panel
Termination Style: Screw
Accessory Type: Connector Cover
Brand: Yamaichi Electronics
Series: CN121-056
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CN121F-056-0001 Heat Sinks 157
CN121S-104-0001 Modular Connectors / Ethernet Connectors 181
CN121S-056-0001 Modular Connectors / Ethernet Connectors 60
CN121G-104-0002 Modular Connectors / Ethernet Connectors 111
CN121P-056-0002 Modular Connectors / Ethernet Connectors 30
CN121P-104-0002 Modular Connectors / Ethernet Connectors 37
CN121P-104-0003 Modular Connectors / Ethernet Connectors 96
APTD3216SGC Standard LEDs - SMD 13,141
CN121F-104-0003 Heat Sinks 25
CN121C-056-0002 Modular Connectors / Ethernet Connectors 4
Real Time Availability
Stock:
0

On Order: 87 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.20
  2: $46.44
  5: $42.40
  10: $40.08

To add to a project, please Log In.

160585370 172639243 140231818 167858023 109165076 143080215