Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-CN121G-056-0001
Manufacturer Part #:

CN121G-056-0001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP4 Quad-Port Cover
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Accessories
USOC Codes: -
Number of Positions: -
Number of Ports: 4
Mounting Style: -
Termination Style: -
Accessory Type: Connector Cover
Brand: Yamaichi Electronics
Series: CN121-056
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CN121C-056-0001 Modular Connectors / Ethernet Connectors 15
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $147.81
  2: $129.02
  5: $117.82
  10: $111.37

To add to a project, please Log In.

160585370 109165076 143080215 140231818 167858023 172639243