Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-CN121F-056-0001
Manufacturer Part #:

CN121F-056-0001

Manufacturer:

Description:
Heat Sinks CFP4 Heat Sink (Side-to-Side)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Heatsink Material: Aluminum
Length: 72.65 mm
Width: 21.5 mm
Height: 14 mm
Designed for: CFP4
Brand: Yamaichi Electronics
Series: CN121
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CN121S-104-0001 Modular Connectors / Ethernet Connectors 181
CN121G-104-0002 Modular Connectors / Ethernet Connectors 111
CN121S-056-0001 Modular Connectors / Ethernet Connectors 60
CN121P-056-0002 Modular Connectors / Ethernet Connectors 30
CN121P-104-0002 Modular Connectors / Ethernet Connectors 37
CN121F-104-0001 Heat Sinks 19
CN121F-104-0003 Heat Sinks 25
CN121C-056-0002 Modular Connectors / Ethernet Connectors 4
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.60
  2: $65.14
  5: $64.09
  10: $63.31
  25: $50.18

To add to a project, please Log In.

160585370 145721307 100300003