|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-CN121C-056-0002
Manufacturer Part #:

CN121C-056-0002

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CFP4 Single-Port Cage
Lifecycle:
New At Mouser
Mouser Online Catalog Page 1,643, Mouser Online Catalog
PDF Page 1,643, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Modular Cages
USOC Codes: -
Number of Positions: -
Number of Ports: 1
Mounting Style: -
Termination Style: -
Color: Black
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Series: CN121-056
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,248
U98-C121-10C1 Modular Connectors / Ethernet Connectors 141
U99-B104-200T High Speed / Modular Connectors 142
ERJ-2RKF1002X Current Sense Resistors - SMD 2,932,040
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,557
CN121G-056-0002 Modular Connectors / Ethernet Connectors 100
CN121F-056-0001 Heat Sinks 88
CN121S-056-0001 Modular Connectors / Ethernet Connectors 70
CN121C-104-0002 Modular Connectors / Ethernet Connectors 79
CN121P-056-0002 Modular Connectors / Ethernet Connectors 3
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.19
2:
$77.25
5:
$77.00
10:
$76.43
25:
$58.91

To add to a project, please Log In.

160585370 109165076 172639243 140231818 143080215 167858023