Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-CA009-P001-001
Manufacturer Part #:

CA009-P001-001

Manufacturer:

Description: High Speed / Modular Connectors CFP Plug Conn
Lifecycle: New At Mouser
Silverlight Page 1,610, Mouser Enhanced Catalog
PDF Page 1,610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Series: CA009
Number of Positions / Contacts: 148
Mounting Style: Straddle
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.20
  5: $65.43
  10: $62.34
  25: $56.16
  50: $51.95
  100: $49.43
  200: $46.34
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CA009-S001-001
High Speed / Modular Connectors CFP Host Conn
Yamaichi Electronics
1: $73.23
CA009-1310-001
I/O Connectors CFP Heat Sink
Yamaichi Electronics
1: $200.25
1881325
Pluggable Terminal Blocks 2P 2.5mm 180 DEG
Phoenix Contact
1: $2.47
CA009-1400-001
I/O Connectors CFP Host Conn Cover
Yamaichi Electronics
1: $75.70
CA009-1203-001
I/O Connectors CFP External Bracket
Yamaichi Electronics
1: $64.13
CA009-1204-001
I/O Connectors CFP Internal Backer Plate
Yamaichi Electronics
1: $16.48
CA009-1201-001
I/O Connectors CFP Guide Rail
Yamaichi Electronics
1: $13.60
M80-8120605
Headers & Wire Housings 3+3POS MALE 24-28AWG LOCKI ...
Harwin
1: $5.85

108249864