Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-RC1206FR-078R2L
Manufacturer Part #:

RC1206FR-078R2L

Manufacturer:

Description: Thick Film Resistors - SMD 8.2 OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 8.2 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: RC
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.1 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.004
  25,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED222V
Thin Film Resistors - SMD 0603 2200ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C0805X331J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.37
C0805X223J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.91
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
LMC6001AIN/NOPB
Operational Amplifiers - Op Amps ULTRA ULTRA-LOW I ...
Texas Instruments
1: $17.78
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
UC3845AD8
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
EET-UQ2G221CA
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Panasonic Electronic Components
1: $4.42
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
TPS76318DBVT
Low Dropout Regulators - LDO 1.8V 150mA LDO
Texas Instruments
1: $0.64
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
ATTINY10-TSHR
8-bit Microcontrollers - MCU 12MHz, Indust. Temp
Atmel
1: $0.69
LVK12R010FER
Current Sense Resistors - SMD .01ohm 1% 4 Terminal
Ohmite
1: $0.45
DAC7612U
Digital to Analog Converters - DAC Dual 12-Bit Ser ...
Texas Instruments
1: $8.43
3-106505-2
D-Sub Standard Connectors 9P RECPT ASSY
TE Connectivity / AMP
1: $2.79
MC34071ADG
Operational Amplifiers - Op Amps 3-44V Single 3mV ...
ON Semiconductor
1: $0.92
0034.6611
Fuses MST 250 FUSE 400mA T
Schurter
1: $0.78

000000001