|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-RC0805JR-07100ML
Manufacturer Part #:

RC0805JR-07100ML

Manufacturer:

Description:
Thick Film Resistors 100M OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 100 MOhms
Tolerance: 5 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 200 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RC
Brand: Yageo
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Termination Style: SMD/SMT
Type: General Purpose Chip Resistor Surface Mount
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431P+ EEPROM 16,267
LMC6462AIM/NOPB Operational Amplifiers - Op Amps 4,194
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,364
009258008008063 Battery Contacts 330
ERJ-6GEYJ106V Thick Film Resistors - SMD 78,540
RK73H2ATTD4701F Thick Film Resistors - SMD 165,576
KF22X-A15S-NJ D-Sub Standard Connectors 157
RK73H2ATTD1005F Thick Film Resistors - SMD 20,577
RC0805JR-0747ML Thick Film Resistors - SMD 29,470
CRCW0805470MJPEAHR Thick Film Resistors - SMD 9,970
Real Time Availability
Stock:
182,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.20
10:
$0.126
100:
$0.041
$0.028
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.021
$0.02
$0.019
$0.018

To add to a project, please Log In.

129527177 161858062 199769614