Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-RC0603FR-073K3L
Manufacturer Part #:

RC0603FR-073K3L

Manufacturer:

Description: Thick Film Resistors - SMD 3.3K OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 3.3 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 100 PPM / C
Series: RC
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  25,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
BAT46JFILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
GCM188R71H224KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
BLM18HG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.35
UHE2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.88
RC4558ID
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.39
MCP1702T-2502E/MB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
RC0603FR-07100RL
Thick Film Resistors - SMD 100 OHM 1%
Yageo
5000: $0.00
RC0603FR-0733KL
Thick Film Resistors - SMD 33K OHM 1%
Yageo
5000: $0.00
RC0603FR-071K5L
Thick Film Resistors - SMD 1.5K OHM 1%
Yageo
5000: $0.00
RC0603FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Yageo
5000: $0.00
S1AB-13-F
Rectifiers 50V 1A
Diodes Inc.
1: $0.49
RC0603FR-0712KL
Thick Film Resistors - SMD 12K OHM 1%
Yageo
5000: $0.00
RC0603FR-0715KL
Thick Film Resistors - SMD 15K OHM 1%
Yageo
5000: $0.00
RC0603FR-078K2L
Thick Film Resistors - SMD 8.2K OHM 1%
Yageo
5000: $0.00
RC0603FR-0747KL
Thick Film Resistors - SMD 47K OHM 1%
Yageo
5000: $0.00
RC0603FR-0710KL
Thick Film Resistors - SMD 10K OHM 1%
Yageo
5000: $0.00
CW02B15R00JB12
Wirewound Resistors - Through Hole 3watts 15ohms 5 ...
Vishay/Dale
1: $0.46

000000001