Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-RC0603FR-0727KL
Manufacturer Part #:

RC0603FR-0727KL

Manufacturer:

Description: Thick Film Resistors - SMD 27K OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 27 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: RC
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  25,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TPS2044BD
Power Switch ICs - USB Quad Current-Limited
Texas Instruments
1: $2.72
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM2576D2T-ADJG
DC/DC Switching Regulators 3A 1.23-37V ADJ Buck PW ...
ON Semiconductor
1: $2.11
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
BAS316,115
Diodes - General Purpose, Power, Switching 100V 25 ...
NXP Semiconductors
1: $0.18
AC0603FR-071ML
Thick Film Resistors - SMD 1M ohm 1% 1/10W
Yageo
1: $0.24
RC0603FR-0712KL
Thick Film Resistors - SMD 12K OHM 1%
Yageo
5000: $0.00
RC0603FR-0733KL
Thick Film Resistors - SMD 33K OHM 1%
Yageo
5000: $0.00
WM8753LGEFL/V
Interface - CODECs Stereo CODEC plus PCM CODEC
Wolfson Microelectronics
0: $0.00
RC0603JR-0710KL
Thick Film Resistors - SMD 10K OHM 5%
Yageo
5000: $0.00
RC0603FR-07470KL
Thick Film Resistors - SMD 470K OHM 1%
Yageo
5000: $0.00
RC0603FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Yageo
5000: $0.00
C1608C0G1H220J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
RC0603FR-0739KL
Thick Film Resistors - SMD 39K OHM 1%
Yageo
5000: $0.00
RC0603FR-0747KL
Thick Film Resistors - SMD 47K OHM 1%
Yageo
5000: $0.00
RC0603FR-078K2L
Thick Film Resistors - SMD 8.2K OHM 1%
Yageo
1: $0.24

000000001