|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-RC0603FR-071ML
Manufacturer Part #:

RC0603FR-071ML

Manufacturer:

Description:
Thick Film Resistors - SMD 1M OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Yageo
Resistance: 1 MOhms
Tolerance: 1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: RC
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors General Purpose
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: General Purpose Chip Resistor Surface Mount
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RC0603FR-0710KL Thick Film Resistors - SMD 1,308,667
RC0603FR-071KL Thick Film Resistors - SMD 324,945
RC0603FR-07100KL Thick Film Resistors - SMD 435,802
RC0603FR-07100RL Thick Film Resistors - SMD 512,706
RC0603FR-074K7L Thick Film Resistors - SMD 431,150
RC0603FR-0747KL Thick Film Resistors - SMD 76,043
RC0603JR-070RL Thick Film Resistors - SMD 691,356
RC0603FR-07470RL Thick Film Resistors - SMD 73,268
RC0603FR-072K2L Thick Film Resistors - SMD 204,136
RC0603FR-0710RL Thick Film Resistors - SMD 150,374
Real Time Availability
Stock:
148,269 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.01
100:
$0.003
$0.002
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.002
$0.001
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614