|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MFR-25FBF-80R6

Manufacturer:

Description:
Metal Film Resistors - Through Hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Metal Film Resistors - Through Hole
Termination Style: Axial
Resistance: 80.6 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Length: 2.4 mm
Diameter: 2.4 mm
Brand: Yageo
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Product: Metal Film Resistors General Purpose
Type: Normal & Miniature Style Metal Film Resistors
Width: 6.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001