|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-MFP-25BRD52-100R
Manufacturer Part #:

MFP-25BRD52-100R

Manufacturer:

Description:
Metal Film Resistors - Through Hole 100ohm 1/4W 0.1%
Mouser Online Catalog Page 2,451, Mouser Online Catalog
PDF Page 2,451, PDF Catalog Page
MFP-25BRD52-100R Datasheet MFP-25BRD52-100R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yageo
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Termination Style: Axial
Resistance: 100 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 0.1 %
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Length: 6.3 mm
Diameter: 2.4 mm
Series: MFP
Brand: Yageo
Lead Diameter: 0.55 mm
Packaging: Reel
Product: Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6B-2114P-US-DC24 General Purpose Relays 1,368
YR1B10KCC Metal Film Resistors - Through Hole 9,027
G5NB-1A-E-DC24 General Purpose Relays 13
PHP02512E30R1BST5 Thin Film Resistors - SMD 501
MFP-25BRD52-10K Metal Film Resistors - Through Hole 1,689
RC55LF-D-63K4-B-B Metal Film Resistors - Through Hole 287
E3T-SL13 Photoelectric Sensors 3
YR1B1K0CC Metal Film Resistors - Through Hole 814
Real Time Availability
Stock:
3,453 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.294
100:
$0.118
$0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.069
$0.067
$0.065
$0.064
$0.063
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179485985 129527177 199769614 161858062