Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
43AR103
Manufacturer Part #:

43AR103

Manufacturer:

Description:
Antennas ANT 8-SEC 19.8"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Antennas
RoHS: No
Brand: Xicon
Technology Type: Telescoping Antenna
Frequency: 88 MHz to 108 MHz
Dimensions: 19.8 in L
Length: 19.8 in
Factory Pack Quantity: 50
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1998 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  10: $4.33
  100: $3.52
  500: $2.98
  1,000: $2.53
  2,000: $2.28
  5,000: $2.06

To add to a project, please Log In.

129527177 161858062