Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
436-2320-RC
Manufacturer Part #:

436-2320-RC

Manufacturer:

Description: EMI Filter Beads, Chips & Arrays 1206 32 OHM IMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Product: Ferrite Chip Beads
Capacitance: -
Impedance: 32 Ohms
Tolerance: 25 %
Maximum DC Current: 600 mA
Maximum DC Resistance: 50 mOhms
Operating Temperature Range: - 25 C to + 85 C
Termination Style: SMD/SMT
Brand: Xicon
Case Height: 1.1 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 1.1 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: SB
Factory Pack Quantity: 3000
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
  3,000: $0.064
  6,000: $0.061
  9,000: $0.055
  18,000: $0.053
  36,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F120-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 1 ...
Silicon Labs
1: $17.86
XTR115UA
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.78
53175-1
Terminals SHORT SPADE 22-16 4
TE Connectivity / AMP
1: $0.29
ABM8-22.1184MHZ-B2-T
Crystals +/-20ppm 22.1184MHZ
ABRACON
1: $1.93
90130-3116
Headers & Wire Housings 2.54MM CGRIDIII HDR 16P R/ ...
Molex
1: $1.72
561-04032
Screws & Fasteners RETAINING WASHER
Eagle Plastic Devices
1: $0.10

000000001