Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
436-1170-RC
Manufacturer Part #:

436-1170-RC

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 0805 17 OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 17 Ohms
Maximum DC Current: 600 mA
Maximum DC Resistance: 0.1 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Operating Temperature Range: - 25 C to + 85 C
Package / Case: 0805 (2012 metric)
Case Height: 0.9 mm
Case Length: 2 mm
Case Width: 1.25 mm
Dimensions: 1.25 mm W x 2 mm L x 0.9 mm H
Product: Chip Ferrite Beads
Series: SB
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4000
Multiples: 1
Pricing (USD)
  4,000: $0.06
  8,000: $0.058
  20,000: $0.052
  40,000: $0.05
  100,000: $0.049

To add to a project, please Log In.

000000001