Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
42XL016-RC
Manufacturer Part #:

42XL016-RC

Manufacturer:

Description: Transformers Audio & Signal EI-14 600CT-600CT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Xicon
Frequency Range: 300 Hz to 3.4 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 600 Ohms
Isolation Voltage: 100 V
Termination Style: Radial
Dimensions: 15.01 mm L x 11.99 mm W x 11.51 mm H
Height: 11.51 mm
Length: 15.01 mm
Power Rating: 75 mW
Primary Resistance: 55 Ohms
Product: Signal Transformers
Secondary Resistance: 65 Ohms
Series: 42XL
Factory Pack Quantity: 100
Width: 11.99 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,055 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  100: $1.78
  500: $1.59
  1,000: $1.42
  2,000: $1.06
  5,000: $0.901
  10,000: $0.768
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CR123A
Electronic Battery CR123A 3V 1400mAh
Panasonic Battery
1: $2.19
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.84
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
TSC-112L3H,000
General Purpose Relays SPDT 1A 12DC STD SNS
TE Connectivity / OEG
1: $2.90
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.23
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
MAX3225CAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.26
EEE-HA1H101UP
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic
1: $0.83
GRM188R72A332KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C2A220JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MAX4546CSE+
Video Switch ICs Bidirectional RF Video Switch
Maxim Integrated
1: $3.71
MIC39100-5.0WS
LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO ...
Micrel
1: $1.85
3362P-1-102LF
Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% ...
Bourns
1: $0.99
237
9V Battery Snaps & Contacts Eco 9V battery strap T ...
Keystone Electronics
1: $0.75
SFR2500003480FR500
Metal Film Resistors - Through Hole 400mW 348ohms ...
Vishay / BC Components
1: $0.12
LM-NP-1001-B1L
Transformers Audio & Signal Z= 600:600 OHMS
Bourns
1: $2.25
38331-8004
Jones Plugs & Sockets SKT CABLE CLAMP 4P
Molex
1: $3.16


This product is also available in:
129527177 106889023 188492425 102901990 145532286 161858062