Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
42TL031-RC
Manufacturer Part #:

42TL031-RC

Manufacturer:

Description: Transformers Audio & Signal XFMR 600CT/100CT
Silverlight Page 2,543, Mouser Enhanced Catalog
PDF Page 2,543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 300 Hz to 3.4 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 100 Ohms
Isolation Voltage: 100 V
Termination Style: Through Hole
Dimensions: 15 mm L x 15 mm W x 12.7 mm H
Product: Signal Transformers
Height: 12.7 mm
Length: 15 mm
Power Rating: 75 mW
Primary Resistance: 42.8 Ohms
Secondary Resistance: 20.2 Ohms
Series: 42TL
Shielding: Unshielded
Factory Pack Quantity: 100
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,827 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  100: $1.64
  500: $1.54
  1,000: $1.22
  2,000: $0.88
  5,000: $0.763

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED151V
Thin Film Resistors - SMD 0805 150ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AHD100V
Thin Film Resistors - SMD 0805 10ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
42TL030-RC
Transformers Audio & Signal XFMR 100CT/100CT
Xicon
1: $1.86
286-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
Xicon
1: $0.56
42TL019-RC
Transformers Audio & Signal XFMR 10KCT/600CT
Xicon
1: $1.94
42TL013-RC
Transformers Audio & Signal XFMR 1KCT/8CT
Xicon
1: $1.94
42TL002-RC
Transformers Audio & Signal XFMR DRI 10K-2KCT
Xicon
1: $1.94
42TL001-RC
Transformers Audio & Signal XFMR OUT 500CT-8
Xicon
1: $1.94
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
42TL023-RC
Transformers Audio & Signal XFMR 300CT/600CT
Xicon
1: $1.94
42TL026-RC
Transformers Audio & Signal XFMR 500CT/16CT
Xicon
1: $1.94
UVY1E221MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.24
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
42TL022-RC
Transformers Audio & Signal XFMR 1500CT/600CT
Xicon
1: $1.94


This product is also available in:
000000001