Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
42TL030-RC
Manufacturer Part #:

42TL030-RC

Manufacturer:

Description: Transformers Audio & Signal XFMR 100CT/100CT
Silverlight Page 2,543, Mouser Enhanced Catalog
PDF Page 2,543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 300 Hz to 3.4 kHz
Primary Impedance: 100 Ohms
Secondary Impedance: 100 Ohms
Isolation Voltage: 100 V
Termination Style: Through Hole
Dimensions: 15 mm L x 15 mm W x 12.7 mm H
Product: Signal Transformers
Height: 12.7 mm
Length: 15 mm
Power Rating: 75 mW
Primary Resistance: 10.9 Ohms
Secondary Resistance: 9.1 Ohms
Series: 42TL
Shielding: Unshielded
Factory Pack Quantity: 100
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,354 Can Ship Immediately

On Order: 18500 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.86
  100: $1.45
  500: $1.33
  1,000: $1.15
  2,000: $0.96
  5,000: $0.82
  10,000: $0.74
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED151V
Thin Film Resistors - SMD 0805 150ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AHD100V
Thin Film Resistors - SMD 0805 10ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
LM4752TS/NOPB
Audio Amplifiers STEREO 11W AUDIO PWR AMP
Texas Instruments
1: $2.81
42TL218-RC
Transformers Audio & Signal XFMR 10KCT/10KCT
Xicon
1: $3.57
42TL031-RC
Transformers Audio & Signal XFMR 600CT/100CT
Xicon
1: $1.94
42TL009-RC
Transformers Audio & Signal XFMR 500CT-500CT
Xicon
1: $1.94
42TL013-RC
Transformers Audio & Signal XFMR 1KCT/8CT
Xicon
1: $1.94
42TL019-RC
Transformers Audio & Signal XFMR 10KCT/600CT
Xicon
1: $1.94
42TM030-RC
Transformers Audio & Signal XFMR 100CT/100CT
Xicon
1: $2.30
42TL004-RC
Transformers Audio & Signal XFMR 200CT-8
Xicon
1: $1.94
GCM21BR71H104KA37K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.16
ERJ-T08J120V
Thick Film Resistors - SMD 1206 12ohms 5% Tol
Panasonic Electronic Components
1: $0.08
1.74506.0011300
Switch Accessories RAFIX 22FS SIGNAL IND. RED
C&K Components
1: $8.87
ICS-640-T
IC & Component Sockets 40P / .600"
ADAM TECH
100: $0.14
P16NP101MAB15
Potentiometers 100ohms 20% Linear Plastic black
Vishay/Sfernice
1: $11.62
42TM016-RC
Transformers Audio & Signal XFMR STG 600CT-600CT
Xicon
1: $2.13


This product is also available in:
000000001