Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
42TL003-RC
Manufacturer Part #:

42TL003-RC

Manufacturer:

Description: Audio & Signal Transformers XFMR 1.2 KCT-8
Silverlight Page 2,543, Mouser Enhanced Catalog
PDF Page 2,543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 300 Hz to 3.4 kHz
Primary Impedance: 1.2 kOhms
Secondary Impedance: 8 Ohms
Isolation Voltage: 100 V
Termination Style: Through Hole
Dimensions: 15 mm L x 15 mm W x 12.7 mm H
Product: Signal Transformers
Height: 12.7 mm
Length: 15 mm
Power Rating: 75 mW
Primary Resistance: 80 Ohms
Secondary Resistance: 1 Ohms
Series: 42TL
Shielding: Unshielded
Factory Pack Quantity: 100
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 45826 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  100: $1.64
  500: $1.54
  1,000: $1.22
  2,000: $1.13
  5,000: $1.03
  10,000: $0.976

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
42TM013-RC
Transformers Audio & Signal XFMR OUT 1KCT/8CT
Xicon
1: $2.31
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1-1634612-0
RF Connectors PCB Skt 50Ohm MP Black
TE Connectivity / AMP
1: $2.37
206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $3.55
BK/HTB-42I
Fuse Holders Panel Mount
Cooper Bussmann
1: $5.51
42TL013-RC
Transformers Audio & Signal XFMR 1KCT/8CT
Xicon
1: $1.94
42TL001-RC
Transformers Audio & Signal XFMR OUT 500CT-8
Xicon
1: $1.94
42TM003-RC
Transformers Audio & Signal XFMR OUT 1.2KCT/8CT
Xicon
1: $2.40
42TM114-RC
Transformers Audio & Signal XFMR IMP 4.6K/20
Xicon
1: $2.53
42XL003-RC
Transformers Audio & Signal EI-14 1.2KCT-8CT
Xicon
1: $2.47
42TL019-RC
Transformers Audio & Signal XFMR 10KCT/600CT
Xicon
1: $1.94
B32529D1105K189
Film Capacitors 1.0uF 100V 10% Tape & Reel
EPCOS
1: $0.89
42TL008-RC
Transformers Audio & Signal XFMR 800CT-8
Xicon
1: $1.94
LM393AN
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.33
42TU003-RC
Transformers Audio & Signal XFMR EI-24 1.2K-8CT
Xicon
1: $3.14
REA102M1CBK-1016P
Aluminum Electrolytic Capacitors - Leaded 16V 1000 ...
Lelon
1: $0.26
TIP30
Transistors Bipolar - BJT PNP Gen Pur
Central Semiconductor
1: $1.06
293-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.15


This product is also available in:
000000001