|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
42IF124-RC
Manufacturer Part #:

42IF124-RC

Manufacturer:

Description:
Audio & Signal Transformers IF XFMR 15K-300 ORG
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Radial
Frequency Range: 796 kHz
Primary Impedance: 15 kOhms
Secondary Impedance: 300 Ohms
Operating Temperature Range: - 30 C to + 80 C
Product: IF
Length: 10.49 mm
Width: 7.01 mm
Height: 13.49 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UD1100001-01 Ethernet Modules 45
5002 Circuit Board Hardware - PCB 68,578
PSM03A-120-R Wall Mount AC Adapters 751
151-205-RC Circuit Board Hardware - PCB 16,694
5000 Circuit Board Hardware - PCB 77,605
5001 Circuit Board Hardware - PCB 88,823
5003 Circuit Board Hardware - PCB 6,344
5004 Circuit Board Hardware - PCB 23,157
SMD291NL Solder 138
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 100
Pricing (USD)
$0.838
$0.709
$0.621
$0.552

To add to a project, please Log In.

102901990 145532286 161858062 106889023