Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

42IF123

Manufacturer:

Description: Transformers Audio & Signal XFMR IF 10.7 MHZ
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
Brand: Xicon
Frequency Range: 10.7 kHz
Primary Impedance: 25 kOhms
Secondary Impedance: 4 Ohms
Termination Style: Through Hole
Dimensions: 10.16 mm L x 10.16 mm W x 12.19 mm H
Height: 12.19 mm
Length: 10.16 mm
Width: 10.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001