Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
429-7209-RC
Manufacturer Part #:

429-7209-RC

Manufacturer:

Description: Transformers Audio & Signal METAL PIN BOBBIN
Silverlight Page 2,543, Mouser Enhanced Catalog
PDF Page 2,543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 300 Hz to 3.5 kHz
Primary Impedance: 500 Ohms
Secondary Impedance: 500 Ohms
Isolation Voltage: 100 V
Termination Style: Radial
Dimensions: 16.51 mm L x 16.51 mm W x 16.51 mm H
Product: Audio Transformers
Height: 16.51 mm
Length: 16.51 mm
Power Rating: 75 mW
Primary Resistance: 40 Ohms
Secondary Resistance: 38 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Width: 16.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
512 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.65
  100: $4.39
  500: $3.81
  1,000: $3.53
  2,000: $1.83
  5,000: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2211AIDDA
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise, ...
Texas Instruments
1: $12.37
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
NKE0509SC
DC/DC Converters 1W Single Output 5V to 9V 111mA
Murata Power Solutions
1: $7.61
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
1803293
Pluggable Terminal Blocks 3.81 4P HEADER 90DEG
Phoenix Contact
1: $1.29
TLJR106M010R3000
Tantalum Capacitors - Solid SMD 10volts 10uF 20% E ...
AVX
1: $2.14
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
429-7216-RC
Transformers Audio & Signal METAL PIN BOBBIN
Xicon
1: $4.94
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1803303
Pluggable Terminal Blocks 3.81 5P HEADER 90DEG
Phoenix Contact
1: $1.56
SN65HVD251P
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.70
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.15
ECQ-E6473KF
Film Capacitors 630DC 0.047uF 10% L/S - 10mm
Panasonic Electronic Components
1: $0.66
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.66
429-7201-RC
Transformers Audio & Signal METAL PIN BOBBIN
Xicon
1: $4.42
429-7202-RC
Transformers Audio & Signal METAL PIN BOBBIN
Xicon
1: $4.42


This product is also available in:
000000001