Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
429-7201-RC
Manufacturer Part #:

429-7201-RC

Manufacturer:

Description: Transformers Audio & Signal METAL PIN BOBBIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Xicon
Frequency Range: 300 Hz to 3.5 kHz
Primary Impedance: 500 Ohms
Secondary Impedance: 8 Ohms
Isolation Voltage: 100 V
Termination Style: Radial
Dimensions: 16.51 mm L x 16.51 mm W x 16.51 mm H
Height: 16.51 mm
Length: 16.51 mm
Power Rating: 75 mW
Primary Resistance: 35 Ohms
Product: Audio Transformers
Secondary Resistance: 1 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Width: 16.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 100
Pricing (USD)
  1,000: $4.90
  2,000: $2.53
  5,000: $2.13
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DG408DY-T1-E3
Multiplexer Switch ICs Single 8:1, 3-bit 20/25V
Vishay Semiconductors
1: $1.50
MET-35
Transformers Audio & Signal 600 CT Pri./8 Sec.
Tamura
1: $11.19
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.88
OPA140AIDGKR
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $3.90
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.79
MET-23
Transformers Audio & Signal 1.6kCT Pri./3.2 Sec.
Tamura
1: $11.32
MR-28406-000
Microphones Waterproof Speaker Onmi, 30dB
Knowles
1: $34.03
4527
Fuse Holder PC 5MM FUSE HOLDER
Keystone Electronics
1: $0.55
SB160-E3/54
Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.13
MSP3V3-M3/89A
TVS Diodes - Transient Voltage Suppressors 100W 3. ...
Vishay Semiconductors
1: $0.28
PNM1206E1004BST5
Thin Film Resistors - SMD 400mW 1Mohm 0.1% 25ppm
Vishay / Thin Film
1: $1.72
PNM0805E1003BST5
Thin Film Resistors - SMD 200mW 100Kohm 0.1% 25ppm
Vishay / Thin Film
1: $1.40
PNM0805E1002BST5
Thin Film Resistors - SMD 200mW 10Kohm 0.1% 25ppm
Vishay / Thin Film
1: $1.40
PNM0805E1001BST5
Thin Film Resistors - SMD 200mW 1Kohm 0.1% 25ppm
Vishay / Thin Film
1: $1.40
VJ0805Y224KNXAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.46
SB140-E3/54
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.10
1N5819-E3/73
Schottky Diodes & Rectifiers Vr/40V Io/1A
Vishay Semiconductors
1: $0.13
BCW68G
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.29
ERZ-E11A241
Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber
Panasonic
1: $0.56
VA100003D100DL
Varistors 3.3Volt 0.4Joules
AVX
1: $0.74


This product is also available in:
106889023 145532286 102901990 161858062