Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
422-2304
Manufacturer Part #:

422-2304

Manufacturer:

Description: Transformers Audio & Signal SQBASE 4PIN RND COIL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Transformers Audio & Signal
RoHS: No
Brand: Xicon
Primary Impedance: 160 mOhms
Secondary Impedance: 115 mOhms
Isolation Voltage: 4 kV
Termination Style: Radial
Dimensions: 0.5 in W x 60 in H
Product: Trigger Transformers
Height: 60 in
Factory Pack Quantity: 100
Width: 0.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
1455322865-9999-2false