United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 41AC301
Manufacturer Part #:

41AC301

Manufacturer:

Xicon

Description: Battery Chargers BATT CHRG UNIVERSAL
Lifecycle: Obsolete
PDF Data Sheet
Shipping Restrictions: This product cannot be shipped to China. This product cannot be shipped to China.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.


Manufacturer: Xicon
Product Category: Battery Chargers
RoHS: No
Chemistry: Nickel Cadmium
Output Voltage: 9 V
Output Current: 14 mA
Termination Style: AC Adapter
Number of Batteries: 4



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)