|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
419-10520-2
Manufacturer Part #:

419-10520-2

Manufacturer:

Description:
Wall Mount AC Adapters 5VDC 2A 1.7MM PLUG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 100 VAC to 120 VAC
Number of Outputs: 1 Output
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2 A
DC Output Connector: 1.7 mm Barrel Plug
DC Output Cord Length: 1.8 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-2false