Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
412-112044
Manufacturer Part #:

412-112044

Manufacturer:

Description: Plug-In AC Adapters 12VDC/400MA 2.1mm F
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Plug-In AC Adapters
RoHS: No
Region: North America
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 4.8 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 400 mA
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1
Pricing (USD)
  1,000: $6.46
  2,000: $5.94
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $2.16
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
T 3361 001
Circular DIN Connectors 5P CABLE RECPT.
Amphenol Tuchel
1: $10.43
31-221
RF Connectors BULKHEAD JACK 50 ohm SOLDER UG-1094/ ...
Amphenol RF
1: $2.39
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
534-11202
Precision Potentiometers 7/8" WW 2Kohms 10 Turns
Vishay/Spectrol
1: $11.23
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
BK/HRK
Fuse Holders Inline 32V 15A
Cooper Bussmann
1: $5.29
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
3L11-190
Thermostats 185-195F OPENS N/C
White-Rodgers
1: $4.81
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
1174C SL001
Multi-Conductor Cables 22AWG 4C UNSHLD 1000ft SPOO ...
Alpha Wire
1: $303.88
12BH003-GR
Battery Holders, Snaps & Contacts 20MM PC COIN CEL ...
Eagle Plastic Devices
1: $0.38
MTA106D
Toggle Switches SPDT ON-NONE-ON BAT LUG TOGGLE SWI ...
TE Connectivity / Alcoswitch
1: $6.50
T 3362 009
Circular DIN Connectors 5 Pin male; Front Pnl Mnt
Amphenol Tuchel
1: $5.08
796949-9
Fixed Terminal Blocks PCB MOUNT 9 POSITION side an ...
TE Connectivity / AMP
1: $5.18
19193-0143
Terminals RING 08 AWG 06 STUD
Molex
1: $0.47

000000001