Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
351-5301-RC
Manufacturer Part #:

351-5301-RC

Manufacturer:

Description: Standard LEDs - Through Hole Yellow Transparent
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Luminous Intensity: 1800 mcd
Wavelength/Color Temperature: 585 nm
Viewing Angle: 20 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 1.7 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 3254 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.26
  25: $0.21
  100: $0.18
  500: $0.16
  1,000: $0.146
  2,000: $0.126
  5,000: $0.11
  10,000: $0.10
  25,000: $0.096

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
B32529C1103K189
Film Capacitors 0.01uF 100V 10% Tape & Reel
EPCOS
1: $0.12
OPA277PAG4
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $2.37
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10%
AVX
1: $0.44
TL082ACP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.55
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
CK2375
Rotary Switches ROT 4POL 2-3 POS PC 6.35X17.5MM D- ...
Lorlin
1: $4.90
640452-4
Headers & Wire Housings FLAT HEADER 4P Straight Po ...
TE Connectivity / AMP
1: $0.37
1105
Knobs & Dials 1"D X 39/64"H
Davies Molding
1: $1.11
B32529C6223J
Film Capacitors 0.022uF 400volts 5%
EPCOS
1: $0.24
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies
1: $0.88
738
Plastic Hardware RUBBER GROMMET .437
Keystone Electronics
1: $0.23
351-5500-RC
Standard LEDs - Through Hole Green Water Clear
Xicon
1: $0.26
351-5501-RC
Standard LEDs - Through Hole Green Transparent
Xicon
1: $0.26
2W10G-E4/51
Bridge Rectifiers 2.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.52
SR205E334MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.46
351-5110-RC
Standard LEDs - Through Hole Red Transparent
Xicon
1: $0.26

151682008 145968837 186761580 136207209 179133674