Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

334-NTC301

Manufacturer:

Description: Thermistors BLUE 300 OHM
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Xicon
Product Category: Thermistors
Resistance: 300 Ohms
Tolerance: 15 %
Termination Style: Radial
Operating Temperature Range: - 20 C to + 125 C
Current Rating: 150 mA
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001