|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
304-576K-RC
Manufacturer Part #:

304-576K-RC

Manufacturer:

Description:
Thick Film Resistors - SMD 1/16WATT 576KOHMS
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Resistance: 576 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 62.5 mW (1/16 W)
Temperature Coefficient: 200 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: CR1-RC
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.004

To add to a project, please Log In.

161858062 199769614