Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
304-44.2-RC
Manufacturer Part #:

304-44.2-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/16WATT 44.2OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 44.2 Ohms
Tolerance: 1 %
Power Rating: 62.5 mW (1/16 W)
Voltage Rating: 25 V
Case Code - in: 0402
Case Code - mm: 1005
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.004
  20,000: $0.003
  30,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
AT24C256C-XHL-T
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
LM393DR
Comparator ICs Dual Differential
Texas Instruments
1: $0.55
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
BLM15AG121SN1D
EMI Filter Beads, Chokes & Arrays 120 OHM LOW SPEE ...
Murata Electronics
1: $0.33
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
215079-8
Headers & Wire Housings 8P PCB VERT. RECPT.
TE Connectivity / AMP
1: $0.53
70247-0851
Headers & Wire Housings CGrid Hdr Shrd R.A / /OStd ...
Molex
1: $1.70
BQ24090DGQT
Battery Management 1A,Sgl Inp,Sgl Cell Li-Ion Batt ...
Texas Instruments
1: $1.10
LQW15AN8N7G00D
Fixed Inductors 8.7 NH +-.2NH
Murata Electronics
1: $0.29
RC0402FR-0710KL
Thick Film Resistors - SMD 10K OHM 1%
Yageo
10000: $0.00
MC74LCX541DWG
Buffers & Line Drivers 2-3.6V CMOS Octal Flow Thro ...
ON Semiconductor
1: $0.54
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
AC0603FR-070RL
Thick Film Resistors - SMD 0.0ohm 1% 1/10W
Yageo
1: $0.24
RC0402JR-070RL
Thick Film Resistors - SMD ZERO OHM JUMPER
Yageo
10000: $0.00
RC0402FR-07150KL
Thick Film Resistors - SMD 150K OHM 1%
Yageo
10000: $0.00
RC0402FR-0749K9L
Thick Film Resistors - SMD 49.9K OHM 1%
Yageo
10000: $0.00

000000001